Honeywell 3455RCG85760010 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | 3455RCG |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RCG85760010 to view detailed technical specifications.
No datasheet is available for this part.