
Honeywell 3455RM80020672 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 52°C |
| Mount | Brackets |
| Series | 3455RM |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RM80020672 to view detailed technical specifications.
No datasheet is available for this part.
