Honeywell 3455RMG 80020682 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Material | Phenolic |
| Set Point Function | Open on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.C. |
| Reset Configuration | Manual |
| Minimum Insulation Resistance | 500MOhm |
| Maximum Contact Resistance | 50mOhm |
| Contact Material | Gold Alloy |
| Min Operating Temperature | 52°C |
| Max Operating Temperature | 150°C |
| Max AC Voltage Rating | 250V |
| Max Current Rating | 0.5A |
| Max DC Voltage Rating | 50V |
| Open Temperature (Celsius) | 65°C |
| Open Temperature (Fahrenheit) | 149°F |
| Open Tolerance (Celsius) | 5.6°C |
| Open Tolerance (Fahrenheit) | 10°F |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell 3455RMG 80020682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.