
Honeywell 3455RMG04780045 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 52°C |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | 3455RMG |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RMG04780045 to view detailed technical specifications.
No datasheet is available for this part.