Honeywell 35EN23-4 technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -54°C |
| Mount | Panel |
| Operating Force | 0.5N |
| Series | EN |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT, SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 35EN23-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.