Honeywell 363M10K technical specifications.
| Color | Green, Yellow |
| Height | 0.19inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | 363 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 363M10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.