Honeywell 363X5K technical specifications.
| Mount | Through Hole |
| Resistance | 5000R |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 363X5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.