Honeywell 364W1MEG technical specifications.
| Mount | Through Hole |
| Number of Turns | 25 |
| RoHS Compliant | No |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 364W1MEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.