Honeywell 364W20K technical specifications.
| Color | Green, Yellow |
| Depth | 4.83mm |
| Height | 0.19inch |
| Length | 9.53mm |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 25 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 364 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 364W20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.