Honeywell 364W2K technical specifications.
| Depth | 4.83mm |
| Length | 9.53mm |
| Military Standard | Not |
| Number of Turns | 25 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 364W2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.