Honeywell 364W500 technical specifications.
| Mount | PCB |
| Number of Turns | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell 364W500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.