Honeywell 364W500K technical specifications.
| Length | 9.53mm |
| Mount | PCB |
| Number of Turns | 25 |
| Reach SVHC Compliant | Unknown |
| Resistance | 500kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 1.2g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 364W500K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
