Honeywell 364X10K technical specifications.
| Height | 9.53mm |
| Length | 9.53mm |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 1.2g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 364X10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.