Honeywell 364Y10K technical specifications.
| Height | 9.53mm |
| Length | 9.53mm |
| Mount | PCB |
| Number of Turns | 25 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 364 |
| Termination | PCB |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 364Y10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.