Honeywell 380000090069 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | 3800 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 380000090069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
