Honeywell 380C1250K technical specifications.
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Resistance | 250kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Tolerance | 10% |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 380C1250K to view detailed technical specifications.
No datasheet is available for this part.