
Potentiometer, 5kR resistance with 10% tolerance, featuring a conductive plastic resistor type and linear taper. Operates across a wide temperature range from -55°C to 120°C, with a maximum power dissipation of 2W and a voltage rating of 500V. This panel-mount potentiometer has a single gang and single turn, with an actuator diameter of 0.25 inches and a length of 2 inches. Its construction utilizes conductive plastic technology and solder terminations.
Honeywell 380C15000 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 2inch |
| Depth | 27.78mm |
| Length | 65.07mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 380 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 380C15000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.