Honeywell 380C21000 technical specifications.
| Depth | 27.78mm |
| Diameter | 27.8mm |
| Length | 30.15mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 380 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 380C21000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
