
Conductive plastic potentiometer featuring 5kΩ resistance with a 10% tolerance. This single-turn variable resistor offers 2W power dissipation and a linear taper. It operates within a temperature range of -55°C to 120°C and has a voltage rating of 500V DC. The potentiometer is designed for panel mounting with a 0.25-inch actuator diameter and 0.625-inch actuator length.
Honeywell 380C25000 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.625inch |
| Diameter | 27.8mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 380 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 380C25000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.