Conductive plastic potentiometer, 2W power dissipation, 500kΩ resistance with 10% tolerance. Features a linear taper, 5% linearity, and a single turn operation. Designed for panel mounting with solder termination, operating across a temperature range of -55°C to 120°C. This component supports a working voltage of 500V.
Honeywell 380C3500K technical specifications.
| Depth | 27.78mm |
| Diameter | 27.8mm |
| Length | 36.5mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 500kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 380 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 380C3500K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.