
1M ohm linear potentiometer with 1W power dissipation and 350V DC rating. Features conductive plastic technology, 20% resistance tolerance, and 5% linearity. Designed for panel mounting with solder terminations and a single gang, single turn configuration. Operating temperature range is -40°C to 120°C.
Honeywell 381N1MEG technical specifications.
| Depth | 15.88mm |
| Diameter | 15.88mm |
| Length | 28.97mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 381 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 381N1MEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
