Honeywell 381N1MEGZ technical specifications.
| Depth | 15.88mm |
| Length | 28.97mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 381N1MEGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.