Conductive plastic potentiometer, 1W power dissipation, 250 ohm resistance with 10% tolerance. Features a linear taper, 5% linearity, and single-turn operation. Designed for panel mounting with solder terminations. Operates across a temperature range of -40°C to 120°C. Dimensions include a 15.88mm diameter and depth, with a 28.97mm length.
Honeywell 381N250 technical specifications.
| Depth | 15.88mm |
| Diameter | 15.88mm |
| Length | 28.97mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 250R |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 381 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 381N250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.