Honeywell 381N50KZ technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 381N50KZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.