
10k Ohm, 1W conductive plastic potentiometer with a linear taper and 10% resistance tolerance. Features a 15.88mm diameter, panel mount, and solder termination. Operates within a -40°C to 120°C temperature range, with a 350V DC rated voltage. Single gang, single turn design with a 0.125-inch actuator diameter and 0.75-inch actuator length. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 381NS10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Diameter | 15.88mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 381 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 381NS10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
