Linear potentiometer with 50kR resistance and 10% tolerance. Features a 1W power dissipation rating and 350V DC rated voltage. Constructed with conductive plastic for a 5% linearity. Designed for panel mounting with solder termination and a single gang, single turn configuration. Operating temperature range from -40°C to 120°C.
Honeywell 381NS50K technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Diameter | 15.88mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 381 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 381NS50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.