Honeywell 38HM27 technical specifications.
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 38HM27 to view detailed technical specifications.
No datasheet is available for this part.