Honeywell 38HM30 technical specifications.
| Max Current Rating | 100mA |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Sealed |
| Operating Force | 0.5N |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 38HM30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.