Honeywell 38HM37 technical specifications.
| Electrical Life | 25000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 121°C |
Download the complete datasheet for Honeywell 38HM37 to view detailed technical specifications.
No datasheet is available for this part.