Honeywell 38HM43 technical specifications.
| Contact Material | Silver |
| Length | 21.13mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 38HM43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.