Honeywell 38HM65-A technical specifications.
| Contact Material | Gold |
| Depth | 12.7mm |
| Length | 25.15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 38HM65-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.