Honeywell 38HM75 technical specifications.
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 38HM75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.