Honeywell 390FW04A-10 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -77°C |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Shape | Cylindrical |
| Weight | 58g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 390FW04A-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.