
Linear potentiometer with 5kR resistance and 10% tolerance, featuring a conductive plastic element. Rated for 0.5W maximum power dissipation and 350V working voltage. Operates across a temperature range of -40°C to 120°C. Designed for panel mounting with a single gang and single turn configuration.
Honeywell 392JA5K technical specifications.
| Diameter | 12.7mm |
| Length | 12.3mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 392 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 392JA5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
