Conductive plastic potentiometer with 5MΩ resistance and 20% tolerance. Features a 0.5W power rating, 5% linearity, and a single-turn design. Operates within a -40°C to 120°C temperature range and supports up to 350V. Panel mountable with pin terminations and a 0.125-inch actuator diameter.
Honeywell 392JA5MEG technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.875inch |
| Diameter | 12.7mm |
| Length | 12.3mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5MR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 392 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 392JA5MEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.