Conductive plastic potentiometer, 1MΩ resistance with 20% tolerance, rated at 0.5W (500mW) and 350V DC. Features a linear taper, 5% linearity, and a single turn operation. Designed for panel mounting with PC pin terminations, operating within a -40°C to 120°C temperature range. Dimensions are 12.7mm diameter and 12.3mm length.
Honeywell 392JB1MEG technical specifications.
| Diameter | 12.7mm |
| Length | 12.3mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 392 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 392JB1MEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.