Honeywell 39EN5-RB technical specifications.
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operating Force | 0.5N |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 39EN5-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.