Honeywell 39HM150 technical specifications.
| Max Current Rating | 500mA |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| Throw Configuration | SPDT, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 39HM150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
