Honeywell 39HM50 technical specifications.
| Contact Material | Gold |
| Depth | 8.81mm |
| Length | 30.15mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 39HM50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.