Honeywell 39SE21 technical specifications.
| Contact Material | Silver |
| Length | 23.37mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 0.5N |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 39SE21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.