This 28V SPDT on-mom switch features a chassis mount design with wire leads and a mechanical life of 25,000 cycles. It operates within a temperature range of -55°C to 85°C and has a rated operating force of 170gf. The switch is available in bulk packaging and is part of Honeywell's SE series.
Honeywell 39SE9 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operating Force | 170gf |
| Packaging | Bulk |
| Series | SE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 39SE9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.