Honeywell 3HM41 technical specifications.
| Contact Material | Gold |
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -184°C |
| Mount | Screw, Solder |
| Operating Force | 1.95N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 6.35g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3HM41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.