Honeywell 3HS61 technical specifications.
| Depth | 17.45mm |
| Length | 49.78mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3HS61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.