Honeywell 3HT2 technical specifications.
| Package/Case | 124 |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 73.71g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3HT2 to view detailed technical specifications.
No datasheet is available for this part.