Honeywell 3HT85 technical specifications.
| Package/Case | 124 |
| Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 8.34N |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | BZ |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 76.54g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3HT85 to view detailed technical specifications.
No datasheet is available for this part.