This 10A snap action switch is designed for chassis mount applications and features a voltage rating of 120V AC and 115V DC. It has an operating temperature range of -29°C to 71°C and is rated for IP67, making it suitable for use in harsh environments. The switch has a throw configuration of SPDT and is available in a bulk packaging option.
Honeywell 3LS1-4C technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Differential Travel | 102mm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 4003N |
| Orientation | Right Angle |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 28mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3LS1-4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
