
The 3LS1-4PG is a 10A SPDT on-mom switch from Honeywell, rated for 115V DC and 120V AC. It features an operating temperature range of -29°C to 71°C and is compliant with IP67 and RoHS standards. The switch is designed for chassis mount, panel, or screw mounting and has a throw configuration of SPDT.
Honeywell 3LS1-4PG technical specifications.
| Current Rating | 10A |
| Differential Travel | 102mm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 4003N |
| Operating Position | 2.13inch |
| Orientation | Right Angle |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 28mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3LS1-4PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
