Snap action switch featuring a pin plunger actuator, DPDT throw configuration, and 15A current rating at 480VAC. Offers gold contact material, screw mounting, and quick connect termination. Operates within a temperature range of -55°C to 85°C, with a specified operating force of 31N. Dimensions include a length of 63.5mm and depth of 17.15mm. RoHS compliant.
Honeywell 3MN11 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Gold |
| Current Rating | 15A |
| Depth | 17.15mm |
| Differential Travel | 0.025inch |
| Length | 63.5mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Screw |
| Operating Force | 31N |
| Operating Position | 216mm |
| Orientation | Straight |
| Overtravel | 203mm |
| Package Quantity | 5 |
| Pretravel | 152mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 480V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3MN11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.