
DPDT momentary snap acting/limit switch with a 15A current rating and 600V AC maximum voltage rating. Features silver contacts, screw terminals, and a plastic plunger actuator. Operates within a temperature range of -55°C to 85°C, offering a mechanical life of 10,000,000 cycles. This panel-mount switch has a 31N operating force and is RoHS compliant.
Honeywell 3MN19 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.15mm |
| Differential Travel | 0.025inch |
| Length | 63.5mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 230V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 31N |
| Operating Position | 309mm |
| Orientation | Straight |
| Overtravel | 203mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 152mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MN |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3MN19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.