
SPDT/DPDT snap acting switch with a momentary action and a plastic plunger actuator. Features a 15A contact current rating at 120VAC and 115VDC, with silver contacts. Designed for panel or chassis mounting via screw terminals, this switch offers a mechanical life of 10 million cycles and operates within a temperature range of -55°C to 85°C. RoHS compliant and lead-free, it boasts a 31N operating force and 0.025-inch differential travel.
Honeywell 3MN6 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.15mm |
| Differential Travel | 0.025inch |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 31N |
| Operating Position | 216mm |
| Orientation | Straight |
| Overtravel | 203mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 152mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MN |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3MN6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.